CM1-R-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 15(NO)/8(NC)A SPDT( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CM1-R-24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
15A (NO) / 8A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.187 Quick Connect
Dimension:
20 x 15 x 33 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
Relays 24VDC 320Ohm 15(NO)/8(NC)A SPDT( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive
Search Keywords:
CM1R24V
IN STOCK:
45
Can Ship immediately
You may purchase in-stock quantity up to 45
Minimum Order:
50
Available in less than min:
45
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$6.402
$6.402
50
$5.820
$291.000
100
$5.040
$504.000
250
$4.730
$1,182.500
500
$4.360
$2,180.000
1,000
$4.050
$4,050.000
2,500
$3.990
$9,975.000
5,000
$3.930
$19,650.000
7,500
+
$3.870
$29,025.000
Product Guides