CP1A-12V-H35
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 225Ohm 20A SPST-NO (( 14mm 13mm 9.5mm)) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CP1A-12V-H35
RoHS:
Yes
HTS:
8536410050
COO:
JP
Supplier Standard Pack
1
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
12 VDC
Coil Current:
53.3 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
14 x 13 x 9.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Electromechanical Relay 12VDC 225Ohm 20A SPST-NO (( 14mm 13mm 9.5mm)) THT Automotive Relay Automotive
Search Keywords:
CP1A12VH35
Possible Replacement options available. See Alternatives
IN STOCK:
350
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$16.30
$81.500
10
$10.41
$104.100
25
$5.04
$126.000
50
$4.46
$223.000
100
+
$4.27
$427.000
Product Guides