help desk software
DATA SHEET

CP1AH-12V

Panasonic Electronic Components

Power Relay 12VDC 20A SPST-NO(14mm 13mm 9.5mm) THT Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CP1AH-12V
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 12VDC 20A SPST-NO(14mm 13mm 9.5mm) THT Automotive
Search Keywords:
CP1AH12V
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.82
$112.800
80
$2.73
$218.400
280
$2.61
$730.800
520
$2.50
$1,300.000
1,000
$2.40
$2,400.000
2,520
$2.33
$5,871.600
5,000
$2.27
$11,350.000
7,520 +
$2.24
$16,844.800
Tools/3D Models