CP1SA-12V-Z
Panasonic Electronic ComponentsRelays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(17x15.9x10.5)mm SMD Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CP1SA-12V-Z
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
53.3 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Surface Mount
Termination Style:
Gull Wing
Dimension:
17 x 15.9 x 10.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tape and Reel
The PANASONIC EW/AROMAT CP1SA-12V-Z is a high-quality automotive relay designed to handle various electronic applications. With a coil voltage of 12VDC and a resistance of 225Ohm, this relay offers excellent performance and reliability.The CP1SA-12V-Z features a single-pole double throw (SPDT) configuration with 20 normally open (NO) and 10 normally closed (NC) contact terminals. This versatile relay can handle a maximum load current of 20A on its NO contacts and 10A on its NC contacts.With compact dimensions of 17x15.9x10.5mm, this surface-mount device (SMD) relay can be mounted easily in automotive applications where space is limited. It is specially designed to meet the stringent requirements of the automotive industry, ensuring stable performance even in harsh environmental conditions.Whether you need to control lighting, fans, motors, or other electrical components in your automotive system, the PANASONIC EW/AROMAT CP1SA-12V-Z relay is an ideal choice. It offers exceptional durability, long lifespan, and efficient switching capabilities, making it a reliable solution for your automotive relay needs.
Search Keywords:
CP1SA12VZ
Different packaging options available. See Alternatives
IN STOCK:
1,810
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
100
$2.10
$210.000
250
$2.05
$512.500
900
$1.92
$1,728.000
1,800
$1.89
$3,402.000
2,700
$1.86
$5,022.000
5,400
$1.78
$9,612.000
8,100
$1.74
$14,094.000
10,800
+
$1.71
$18,468.000
Product Guides