CP1W-12V
Panasonic Electronic ComponentsRelays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CP1W-12V
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
53.3 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
14 x 13 x 9.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
Search Keywords:
CP1W12V
IN STOCK:
0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$2.23
$89.200
120
$1.81
$217.200
280
$1.73
$484.400
520
$1.68
$873.600
1,000
$1.59
$1,590.000
2,520
$1.55
$3,906.000
5,000
$1.51
$7,550.000
7,520
+
$1.48
$11,129.600
Product Guides