Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DF2E-DC5V
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
28.1 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay DPDT 1A 5VDC 125Ohm Through Hole
Search Keywords:
DF2EDC5V
This product is not in stock and cannot be back-ordered
Product Guides