help desk software
DATA SHEET

DF2E-L-DC5V

Panasonic Electronic Components

DF - Highly Sensitive Miniature Relay - Coil Latching - 5V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DF2E-L-DC5V
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The DF2E-L-DC5V is a DF miniature DIP relay, with arrangement 2 form C. High sensitivity - 100 mW nominal power for 1 coil latching type. DIP - matching 14 pin IC socket. Operating voltage is 24V DC. Used in signal transmission application requiring high sensitivity and low profile miniature size.
Search Keywords:
DF2ELDC5V
IN STOCK: 56
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.70
$79.700
10
$27.49
$274.900
25 +
$26.59
$664.750
Tools/3D Models