DK1A1B-24V
Panasonic Electronic ComponentsPower Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DK1A1B-24V
RoHS:
No
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703,SPST-NC10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 65 °C
Coil Resistance:
2.88 KOhm
The PANASONIC EW/AROMAT part DK1A1B-24V is a compact power relay designed for reliable and efficient performance in various electronic applications. With a voltage rating of 24VDC and a current rating of 8A, this SPST-NO/SPST-NC (Single Pole Single Throw - Normally Open/Normally Closed) relay offers versatility and flexibility in switching applications.Measuring at a compact size of 20x15x10mm, this through-hole technology (THT) relay is suitable for use on printed circuit boards (PCBs) where space is limited. It features a high-quality construction and is commonly used in control panels, industrial automation systems, and other electronic devices.With its reliable performance and durable design, the PANASONIC EW/AROMAT DK1A1B-24V power relay is a perfect choice for applications requiring a compact and efficient switching solution.
Search Keywords:
DK1A1B24V
IN STOCK:
226
Can Ship immediately
On Order:
2,000
can ship 12/18/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$10.39
$51.950
25
$4.70
$117.500
50
$4.63
$231.500
100
$4.46
$446.000
250
$4.28
$1,070.000
500
$4.22
$2,110.000
1,000
+
$4.16
$4,160.000
Product Guides
Product Changes