help desk software
DATA SHEET

DK1A-9V-F

Panasonic Electronic Components

Power Relay 9VDC 10A SPST-NO(20x12.5x10)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DK1A-9V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
405 Ohm
Power Relay 9VDC 10A SPST-NO(20x12.5x10)mm THT
Search Keywords:
DK1A9VF
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.90
$34.500
25
$5.85
$146.250
100
$5.44
$544.000
250
$5.22
$1,305.000
500
$5.02
$2,510.000
1,000
$4.90
$4,900.000
2,500
$4.78
$11,950.000
5,000 +
$4.71
$23,550.000
Tools/3D Models