help desk software
DATA SHEET

DK1AE-9V

Panasonic Electronic Components

Power Relay 9VDC 10A SPST-NO (( 20mm 12.5mm 10mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DK1AE-9V
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
405 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 9VDC 10A SPST-NO (( 20mm 12.5mm 10mm)) Through Hole
Search Keywords:
DK1AE9V
  This product is not in stock and cannot be back-ordered
Tools/3D Models