DS1E-M-DC12V
Panasonic Electronic ComponentsSignal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS1E-M-DC12V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
360 Ohm
The PANASONIC EW/AROMAT DS1E-M-DC12V is a compact and reliable signal relay designed for various electronic applications. With a 12VDC power input and a switching capacity of 2A, this SPDT (Single-Pole Double-Throw) relay is capable of efficiently handling multiple signal control tasks. Measuring just 15x9.9x9.9mm, this through-hole mountable relay offers a space-saving solution without compromising on performance. Its sturdy construction ensures reliable operation and longevity. Suitable for use in a wide range of electronic devices and equipment, the PANASONIC EW/AROMAT DS1E-M-DC12V signal relay provides seamless and efficient signal switching capabilities for your project needs.
Search Keywords:
DS1EMDC12V
IN STOCK:
3,500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
50
$2.15
$107.500
100
$2.09
$209.000
250
$2.00
$500.000
500
$1.97
$985.000
1,000
$1.94
$1,940.000
2,500
$1.90
$4,750.000
5,000
$1.86
$9,300.000
7,500
+
$1.84
$13,800.000
Product Guides