help desk software
DATA SHEET

DS1E-M-DC48V

Panasonic Electronic Components

Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS1E-M-DC48V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.76 KOhm
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords:
DS1EMDC48V
IN STOCK: 62
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.64
$28.200
50
$4.64
$232.000
100
$4.45
$445.000
250
$4.27
$1,067.500
500
$4.11
$2,055.000
1,000
$3.93
$3,930.000
2,500
$3.83
$9,575.000
5,000 +
$3.77
$18,850.000
Tools/3D Models