DS1E-S-DC3V
Panasonic Electronic ComponentsSignal Relay 3VDC 2A SPDT(15x9.9x9.9)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS1E-S-DC3V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
45 Ohm
The PANASONIC EW/AROMAT DS1E-S-DC3V is a compact and reliable signal relay. With a coil voltage of 3VDC, this relay is designed to handle a current of up to 2A. It features a single pole double throw (SPDT) configuration, making it ideal for various applications that require switching between two circuits. Measuring only 15x9.9x9.9mm and featuring through-hole technology (THT), this relay can easily be mounted on a PCB for seamless integration into electronic projects.
Search Keywords:
DS1ESDC3V
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
5
$6.15
$30.750
25
$4.98
$124.500
100
$4.55
$455.000
250
$4.00
$1,000.000
500
$3.75
$1,875.000
1,000
$3.50
$3,500.000
2,500
$3.45
$8,625.000
5,000
+
$3.40
$17,000.000
Product Guides
Product Changes