help desk software
DATA SHEET

DS1-M-DC12V

Panasonic Electronic Components

Signal Relay 12VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS1-M-DC12V
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
N/A
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 12VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
Search Keywords:
DS1MDC12V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
DS1E-M-DC12V
DS1E-M-DC12V
VIEW PRODUCT
Tools/3D Models