Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS2E-S-DC48V
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT12514
Mounting:
Through Hole12526
Termination Style:
PC Pin12536
Operating Temperature:
-40 to 70 °C
Coil Resistance:
11.52 KOhm
Life Cycle:
Discontinued
Signal Relay 48VDC 2A DPDT(20x9.9x9.9)mm THT
Search Keywords:
DS2ESDC48V
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS