DS2-M-DC6V
Panasonic Electronic ComponentsElectromechanical Relay 6VDC 90Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS2-M-DC6V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
N/A
Termination Style:
PC Pin
Coil Current:
66.7 mA
Contact Form:
2 Form C
Electromechanical Relay 6VDC 90Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Search Keywords:
DS2MDC6V
IN STOCK:
16
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$58.47
$116.940
10
+
$16.56
$165.600
Product Guides