DS4-M-DC5V
Panasonic Electronic ComponentsElectromechanical Relay 4PDT 2A 5VDC 62.5Ohm Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS4-M-DC5V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
35.24 x 9.9 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
80 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 2A 5VDC 62.5Ohm Through Hole
Search Keywords:
DS4MDC5V
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
21
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$175.66
$175.660
10
+
$64.00
$640.000
Product Guides