DSP1A-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSP1A-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.92 KOhm
The PANASONIC EW/AROMAT DSP1A-DC24V is a compact and reliable power relay designed for 24VDC applications. With a current rating of 5DC and 8AAC, this SPST-NO relay is capable of handling a variety of electrical loads. Measuring just 20.2x11x10.5mm, it is space-saving and perfect for through-hole mounting. The PANASONIC EW/AROMAT DSP1A-DC24V power relay is a high-quality component that ensures efficient and durable performance in various industrial and commercial applications.
Search Keywords:
DSP1ADC24V
IN STOCK:
1,702
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.11
$25.550
50
$3.21
$160.500
100
$3.09
$309.000
250
$3.04
$760.000
500
$3.00
$1,500.000
1,000
$2.95
$2,950.000
2,500
$2.91
$7,275.000
5,000
+
$2.86
$14,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
413990-2
STR JACK,SMB,PCB
AST-1732MR-R
SPEAKER .2W 32OHM 90DBA 1700HZ
7914G-1-000E
Tactile Switch - SPST - N.O. - Round Button - Gull Wing - 5 x 6.2 x 4.19 mm - 0.1A - 16VAC...
CL-80A
Inrush Current Limiter - 47 ohms@25°C - Steady State: 3A - 0.77in Dia. - LS:0.328in
UMK325BJ106KM-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel