DSP1-DC12V-F
Panasonic Electronic ComponentsGeneral purpose relay – Single side stable - Compact with high contact rating - High switching capability - High sensitivity - High breakdown voltage - DPST (1 Form A, 1 Form B) – NO/NC – Silver Tin Oxide – 10 mm (H) x 11 mm (W) x 20 mm (L) - Nominal coil .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSP1-DC12V-F
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
480 Ohm
The PANASONIC EW/AROMAT DSP1-DC12V-F is a general purpose DPST sealed relay with high switching capability, sensitivity, breakdown voltage and contact rating. It has a voltage rating of 12 VDC and a current rating of 5 A. This through hole mounting relay can be used for measuring instruments, office equipment (copier, facsimile, printer), office and industrial electronic devices, NC machines, temperature controllers and programmable logic controllers.
Search Keywords:
DSP1DC12VF
IN STOCK:
2,975
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
25
$5.00
$125.000
100
$4.80
$480.000
250
$4.68
$1,170.000
500
$4.43
$2,215.000
1,000
$4.36
$4,360.000
2,500
$4.30
$10,750.000
5,000
+
$4.23
$21,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
RM1A48A25
SSR RM 480V 25A AC IP
AR22PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm