DSP1-DC24V-F
Panasonic Electronic ComponentsPower Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSP1-DC24V-F
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
1.92 KOhm
The PANASONIC EW/AROMAT part DSP1-DC24V-F is a versatile power relay designed for various electrical applications. With a coil voltage of 24VDC and a capacity of 5A, this single pole, single throw normally open and normally closed relay offers reliable performance. Its compact dimensions of 20.2 x 11 x 10.5mm make it easy to integrate into tight spaces, while the through-hole technology ensures secure and stable connection. Whether you need to control power circuits, switching functions, or protect sensitive components, the DSP1-DC24V-F power relay is an ideal choice.
Search Keywords:
DSP1DC24VF
IN STOCK:
6,515
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.194
$25.970
25
$3.254
$81.350
100
$3.105
$310.500
250
$2.976
$744.000
500
$2.961
$1,480.500
1,000
$2.946
$2,946.000
2,500
$2.931
$7,327.500
5,000
+
$2.917
$14,585.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1-640456-0](https://www.masterelectronics.com/images/parts/largeimages/10187405.jpg)
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
![5747840-4](https://www.masterelectronics.com/images/parts/largeimages/10434046.jpg)
5747840-4
9 Position D-Sub Plug, Male Pins Connector
![5747844-4](https://www.masterelectronics.com/images/parts/largeimages/10434064.jpg)
5747844-4
09 MSFL RCPT RA 318 (IN,FM,BL)
![BK/AGX-10](https://www.masterelectronics.com/images/parts/largeimages/10801348.jpg)
BK/AGX-10
Fuse Plug Fast Acting 10A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
![644874-2](https://www.masterelectronics.com/images/parts/largeimages/10463275.jpg)
644874-2
02P MTA100 HDR ASSY,SPCL BEND