DSP2A-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 5A DPST-NO(20.2x11x10.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSP2A-DC12V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
480 Ohm
The PANASONIC EW/AROMAT part DSP2A-DC12V is a highly reliable power relay designed for 12VDC applications. It features a double pole single throw normally open contact configuration, making it suitable for a variety of electrical circuits. With dimensions of 20.2x11x10.5mm, this through-hole technology (THT) relay is compact yet robust. It can handle a current rating of up to 5A, making it ideal for switching higher loads. Trust in the quality and performance of PANASONIC EW/AROMAT with this DSP2A-DC12V power relay for your electrical system needs.
Search Keywords:
DSP2ADC12V
IN STOCK:
2,514
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.27
$31.350
25
$3.62
$90.500
100
$3.41
$341.000
250
$3.36
$840.000
500
$3.31
$1,655.000
1,000
$3.26
$3,260.000
2,500
$3.21
$8,025.000
5,000
+
$3.16
$15,800.000
Product Guides