DSP2A-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 5A DPST-NO(20.2x11x10.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSP2A-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.92 KOhm
The PANASONIC EW/AROMAT DSP2A-DC24V is a highly reliable power relay designed to meet various application requirements. With a nominal coil voltage of 24VDC, this compact, through-hole mounting relay can handle a contact rating of 5A and offers a double-pole single-throw normally open (DPST-NO) configuration. The dimensions of this relay are approximately 20.2mm x 11mm x 10.5mm, making it suitable for space-limited environments. With its robust construction and exceptional performance, the PANASONIC EW/AROMAT DSP2A-DC24V is an ideal choice for applications that demand high-quality and dependable power relays.
Search Keywords:
DSP2ADC24V
IN STOCK:
50
Ships today, if you order in
On Order:
1,850
can ship 2/28/25
2,000
can ship 3/17/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.26
$26.300
25
$3.67
$91.750
100
$3.46
$346.000
250
$3.37
$842.500
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.22
$8,050.000
5,000
+
$3.17
$15,850.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
529801B02500G
Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 5°C/W Black Anodized
2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL
AZ832-2C-5DE
Polarized DIP Relay 5VDC coil DPDT
131-1701-376
SMB Jack Right Angle PCB Mount DC
BK/GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass