HA1E-AC12V
Panasonic Electronic ComponentsElectromechanical Relay 12VAC 3ADC/2AAC SPDT (( 26.6mm 14.2mm 17.7mm)) THT Sub Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HA1E-AC12V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sub Miniature Relay
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Coil Current:
76 mA
Coil Resistance:
N/A
Dimension:
26.6 x 14.2 x 17.7 mm
Operating Temperature:
-40 to 50 °C
Termination Style:
PC Pin
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
3DC,2AC A
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VAC 3ADC/2AAC SPDT (( 26.6mm 14.2mm 17.7mm)) THT Sub Miniature Relay
Search Keywords:
HA1EAC12V
This product is discontinued, but still in stock
IN STOCK:
191
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$134.92
$134.920
10
+
$44.51
$445.100
Product Guides