HA1E-DC5V
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 69Ohm 3ADC/2AAC SPDT (26.6x14.2x17.7)mm THT Sub Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HA1E-DC5V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sub Miniature Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Coil Current:
72 mA
Coil Resistance:
69 Ohm
Dimension:
26.6 x 14.2 x 17.7 mm
Operating Temperature:
-40 to 50 °C
Termination Style:
PC Pin
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
3DC,2AC A
Mounting:
Through Hole
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 69Ohm 3ADC/2AAC SPDT (26.6x14.2x17.7)mm THT Sub Miniature Relay
Search Keywords:
HA1EDC5V
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides