help desk software
DATA SHEET

HA1E-DC6V

Panasonic Electronic Components

Electromechanical Relay 6VDC 100Ohm 3ADC/2AAC SPDT (26.6x14.2x17.7)mm THT Sub Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HA1E-DC6V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Sub Miniature Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Coil Current:
60 mA
Coil Resistance:
100 Ohm
Dimension:
26.6 x 14.2 x 17.7 mm
Operating Temperature:
-40 to 50 °C
Termination Style:
PC Pin
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
3DC,2AC A
Mounting:
Through Hole
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 100Ohm 3ADC/2AAC SPDT (26.6x14.2x17.7)mm THT Sub Miniature Relay
Search Keywords:
HA1EDC6V
  This product is discontinued, but still in stock
IN STOCK: 405
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.84
$124.840
10
$37.28
$372.800
25 +
$35.69
$892.250
Tools/3D Models