HB2-DC48V
Panasonic Electronic ComponentsElectromechanical Relay 48VDC 4KOhm 2ADC/1AAC DPDT (20x11x16.3)mm THT Sub Miniature DIP Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HB2-DC48V
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2DC,1AC A
Mounting:
Through Hole
Operating Temperature:
-40 to 50 °C
Dimension:
20 x 11 x 16.3 mm
Termination Style:
PC Pin
Coil Current:
12 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 4KOhm 2ADC/1AAC DPDT (20x11x16.3)mm THT Sub Miniature DIP Relay
Search Keywords:
HB2DC48V
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$145.07
$145.070
25
$49.59
$1,239.750
50
$47.10
$2,355.000
100
+
$44.40
$4,440.000
Product Guides