HC3-HP-AC12V-F
Panasonic Electronic ComponentsRelays 12VAC 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC3-HP-AC12V-F
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
7 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Relays 12VAC 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Search Keywords:
HC3HPAC12VF
This product is not in stock and cannot be back-ordered
Product Guides