HC4D-DC24V
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 650Ohm 3A 4PDT-MBB (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4D-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Operating Temperature:
-50 to 70 °C
Dimension:
27.2 x 20.8 x 35.2 mm
Termination Style:
Solder
Coil Current:
37 mA
Contact Form:
4 Form D
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 650Ohm 3A 4PDT-MBB (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Search Keywords:
HC4DDC24V
This product is not in stock and cannot be back-ordered
Product Guides