help desk software
DATA SHEET

HC4D-HP-DC12V

Panasonic Electronic Components

Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4D-HP-DC12V
RoHS:
Yes
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT-MBB
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued & Replaced
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Search Keywords:
HC4DHPDC12V
  This product is discontinued, but still in stock
IN STOCK: 122
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$21.686
$43.372
10
$12.650
$126.500
20
$11.677
$233.540
60
$10.690
$641.400
100
$10.257
$1,025.700
260 +
$9.608
$2,498.080
RECOMMENDED REPLACEMENT
HC4D-P-DC12V
HC4D-P-DC12V
VIEW PRODUCT
Tools/3D Models