HC4D-P-DC12V
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 160Ohm 3A 4PDT-MBB (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4D-P-DC12V
RoHS:
Yes
HTS:
8536490050
COO:
TH
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-50 to 70 °C
Dimension:
27.2 x 20.8 x 36.7 mm
Termination Style:
PC Pin
Coil Current:
75 mA
Contact Form:
4 Form D
Electromechanical Relay 12VDC 160Ohm 3A 4PDT-MBB (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Search Keywords:
HC4DPDC12V
IN STOCK:
25
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$56.48
$112.960
10
$15.84
$158.400
25
$15.29
$382.250
50
$14.90
$745.000
100
$14.50
$1,450.000
250
$14.11
$3,527.500
500
$13.71
$6,855.000
1,000
+
$13.51
$13,510.000
Product Guides