HC4-H-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) Socket Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4-H-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) Socket Automotive
Search Keywords:
HC4HDC24V
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$9.46
$9.460
20
$8.60
$172.000
40
$8.47
$338.800
60
$8.24
$494.400
100
$8.02
$802.000
260
$7.61
$1,978.600
500
$7.42
$3,710.000
1,000
+
$7.31
$7,310.000
Product Guides