Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4-HSF-K
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
BOX
Type:
Relay Socket
Mounting:
Panel Mount
Operating Temperature:
-40 to 50 °C
Life Cycle:
Discontinued
Relay Accessory, Socket for Electromechanical Relay
Search Keywords:
HC4HSFK
This product is discontinued, but still in stock
IN STOCK:
626
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$7.00
$35.000
25
$5.87
$146.750
100
$5.43
$543.000
250
$5.20
$1,300.000
500
$4.99
$2,495.000
1,000
$4.85
$4,850.000
2,500
$4.73
$11,825.000
5,000
+
$4.66
$23,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PIC18F25K50-I/SS
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
MCP2561-E/SN
CANBus Tranceiver - 1Mbps -5V - Automotive - 8-Pin
SPBW06F-03
Module DC-DC 24VIN 1-OUT 3.3V 1.5A 6W 7-Pin SIP Module
LY20AC100110
Electromechanical Relay 100/110VAC 3.75KOhm 10A DPDT (28x21.5x36)mm THT General Purpose Re...
LE105-M
Film Capacitor - 1 uF - ±10% Tolerance - Radial Leaded - Through Hole.