help desk software
DATA SHEET

HE1AN-AC240V

Panasonic Electronic Components

Power Relay 240VAC 30A SPST-NO(50x33x46.2)mm Plug-In

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-AC240V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Mounting:
Connector
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 240VAC 30A SPST-NO(50x33x46.2)mm Plug-In
Search Keywords:
HE1ANAC240V
IN STOCK: 1,143
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.36
$19.360
20
$17.40
$348.000
40
$16.92
$676.800
100
$15.62
$1,562.000
260
$15.24
$3,962.400
500
$15.01
$7,505.000
1,000 +
$10.66
$10,660.000
Tools/3D Models