Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-AC24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Mounting:
Plug-In10716
Termination Style:
Plug-In10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-50 to 55 °C
Power Relay 24VAC 30A SPST-NO(50x33x46.2)mm Plug-In
Search Keywords:
HE1ANAC24V
IN STOCK:
77
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.09
$26.090
20
$16.03
$320.600
40
$15.44
$617.600
100
$14.88
$1,488.000
260
$14.58
$3,790.800
500
$14.36
$7,180.000
1,000
+
$14.15
$14,150.000
Product Guides