HE1AN-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 30A SPST-NO(50x33x35)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-DC12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Connector
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
The PANASONIC EW/AROMAT HE1AN-DC12V is a reliable and high-quality power relay designed for various applications. This 12VDC power relay has a SPST-NO (Single Pole Single Throw - Normally Open) configuration, allowing it to control the flow of electrical current. With a maximum switching capacity of 30A, this power relay can handle heavy loads, making it suitable for use in a wide range of industrial and automation systems.The HE1AN-DC12V power relay features a compact and sturdy design with dimensions of 50x33x35mm, ensuring easy installation and compatibility with standard relay sockets. It offers a plug-in connection, allowing for quick and convenient installation and replacement.With its outstanding performance and long operational life, the PANASONIC EW/AROMAT HE1AN-DC12V power relay is a trusted choice for professionals and enthusiasts seeking a reliable solution for their power control needs.
Search Keywords:
HE1ANDC12V
IN STOCK:
726
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.65
$78.250
20
$13.77
$275.400
40
$12.33
$493.200
60
$12.15
$729.000
100
$11.59
$1,159.000
260
$10.57
$2,748.200
500
+
$9.63
$4,815.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4-1437287-8
Connector Accessories - Mertec Wire Cover - Straight.
OC-11B
Switch Access Push Button Switch Rubber Boot
MS3106F18-1P
MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
HE2AN-DC12V
Power Relay 12VDC 25A DPST-NO(50x33x46.2)mm Plug-In
4NK0AF
Thermal Overload Relay - Orange Line - Open Frame - 0.64A to 0.96A - Used on 0A, 0F, 0G Co...