Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-DC24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 24VDC 30A SPST-NO(50mm 33mm 46.2mm) Plug-In
Search Keywords:
HE1ANDC24V
IN STOCK:
99
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$16.81
$84.050
20
$15.23
$304.600
40
$14.55
$582.000
60
$14.13
$847.800
100
$13.92
$1,392.000
260
$13.00
$3,380.000
500
+
$12.80
$6,400.000
Product Guides