Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-P-DC12V-H18
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 12VDC 35A SPST-NO(38x33x36.3)mm THT
Search Keywords:
HE1ANPDC12VH18
IN STOCK:
95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$9.78
$244.500
50
$9.37
$468.500
100
$9.11
$911.000
250
$8.65
$2,162.500
500
$8.44
$4,220.000
1,000
+
$8.31
$8,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PSP-600-48
AC/DC Single output Enclosed power supply - 1 Output 48VDC at 12.5A - 600W.
ELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Automotive Bu...
A3CA7111
Switch Access Push Button Switch Square Switch Unit
LAN8720AI-CP-ABC
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin QFN EP Tray
XS2CD423
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port