Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-P-DC24V-Y5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 24VDC 48A SPST-NO(38x33x36.3)mm THT
Search Keywords:
HE1ANPDC24VY5
IN STOCK:
190
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.96
$25.960
5
$21.60
$108.000
25
$19.63
$490.750
50
$18.85
$942.500
100
$18.10
$1,810.000
250
$17.15
$4,287.500
500
+
$16.46
$8,230.000
Product Guides