help desk software
DATA SHEET

HE1AN-Q-AC24V

Panasonic Electronic Components

Power Relay 24VAC 30A SPST-NO(60x33x46.2)mm Flange

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-Q-AC24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 24VAC 30A SPST-NO(60x33x46.2)mm Flange
Search Keywords:
HE1ANQAC24V
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.21
$20.210
20
$18.03
$360.600
40
$17.49
$699.600
100
$16.05
$1,605.000
260
$15.63
$4,063.800
500
$15.39
$7,695.000
1,000 +
$15.03
$15,030.000
Tools/3D Models