HE1AN-S-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 30A SPST-NO(51x34x52.8)mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-S-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
The PANASONIC EW/AROMAT HE1AN-S-DC24V is a high-quality power relay designed to handle heavy duty electrical loads. With a compact size of 51x34x52.8mm, this 24VDC relay is capable of switching up to 30A of current in a single pole, single throw normally open configuration. It is ideal for a variety of industrial and commercial applications where reliable switching is essential. Trust the PANASONIC EW/AROMAT HE1AN-S-DC24V power relay for your electrical control needs.
Search Keywords:
HE1ANSDC24V
IN STOCK:
57
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$23.28
$232.800
30
$21.17
$635.100
50
$19.90
$995.000
100
$18.73
$1,873.000
250
$18.14
$4,535.000
500
$16.39
$8,195.000
1,000
+
$16.14
$16,140.000
DOWNLOADS