Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-S-DC6V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 6VDC 30A SPST-NO(51x34x52.8)mm
Search Keywords:
HE1ANSDC6V
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$24.053
$48.106
5
$22.475
$112.375
10
$21.092
$210.920
20
$19.310
$386.200
60
$18.280
$1,096.800
100
$17.577
$1,757.700
260
+
$17.138
$4,455.880
Product Guides