help desk software
DATA SHEET

HE2AN-AC48V

Panasonic Electronic Components

Power Relay 48VAC 25A DPST-NO(50x33x46.2)mm Plug-In

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-AC48V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
48 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Connector
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 48VAC 25A DPST-NO(50x33x46.2)mm Plug-In
Search Keywords:
HE2ANAC48V
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$21.193
$42.386
5
$19.803
$99.015
10
$18.585
$185.850
20
$17.014
$340.280
60
$16.107
$966.420
100
$15.487
$1,548.700
260 +
$15.100
$3,926.000
Tools/3D Models