HE2AN-Q-AC120V
Panasonic Electronic ComponentsPower Relay 120VAC 25A DPST-NO(60x33x46.2)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-Q-AC120V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
The Panasonic EW/Aromat HE2AN-Q-AC120V is a power relay designed for a 120VAC input voltage. With a 25A current rating and a DPST-NO contact configuration, it is suitable for high-power applications. The relay is compact, measuring only 60x33x46.2mm, and features a flange for easy installation. It is a reliable and durable component that ensures safe and efficient electrical switching.
Search Keywords:
HE2ANQAC120V
IN STOCK:
1,675
Ships today, if you order in
Manufacturer Stock:
100
can ship
11/29/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$19.03
$19.030
20
$14.50
$290.000
40
$14.28
$571.200
100
$13.59
$1,359.000
260
$12.39
$3,221.400
500
$11.59
$5,795.000
1,000
+
$11.42
$11,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA2-B0-22-630-121-D
2-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
985-GP-03
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
V7-1A27D8-207
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 1...
PRD-11DY0-110
Power Relay - Open Style - 2 form C (2 CO) - 110VDC Coil - 25A Contact Rating - 600VAC/125...
PRD-7AY0-120
Power Relay - DPST-NO (2 Form A) - 120VAC Coil - 25A Contact - 240VAC Switching - Non Latc...