help desk software
DATA SHEET

HE2AN-Q-DC110V

Panasonic Electronic Components

Power Relay 110VDC 25A DPST-NO(60x33x46.2)mm Flange

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-Q-DC110V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 110VDC 25A DPST-NO(60x33x46.2)mm Flange
Search Keywords:
HE2ANQDC110V
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.684
$35.368
5
$16.525
$82.625
10
$15.508
$155.080
20
$14.197
$283.940
60
$13.440
$806.400
100
$12.923
$1,292.300
260 +
$12.600
$3,276.000
Tools/3D Models