HE2AN-Q-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 25A DPST-NO(60x33x46.2)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-Q-DC12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
The PANASONIC EW/AROMAT HE2AN-Q-DC12V is a high-quality power relay designed for various applications. With a voltage rating of 12V DC and a maximum current capacity of 25A, this relay provides reliable switching capabilities for heavy-duty electrical loads. Featuring a DPST-NO configuration and a compact size of 60x33x46.2mm, it is suitable for space-constrained installations. The relay also includes a flange for easy mounting. Trust in the PANASONIC EW/AROMAT HE2AN-Q-DC12V for efficient and durable electrical control.
Search Keywords:
HE2ANQDC12V
IN STOCK:
1,490
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$17.04
$17.040
20
$13.44
$268.800
40
$12.09
$483.600
100
$11.31
$1,131.000
260
$10.31
$2,680.600
500
$9.65
$4,825.000
1,000
+
$9.15
$9,150.000
Product Guides