help desk software
DATA SHEET

HE2AN-S-AC120V

Panasonic Electronic Components

Power Relay 120VAC 25A DPST-NO(51x34x52.8)mm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-S-AC120V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 120VAC 25A DPST-NO(51x34x52.8)mm
Search Keywords:
HE2ANSAC120V
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.60
$25.600
10
$23.01
$230.100
30
$22.37
$671.100
50
$21.48
$1,074.000
100
$20.66
$2,066.000
250
$20.15
$5,037.500
500 +
$19.85
$9,925.000
Tools/3D Models