Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-S-AC240V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 240VAC 25A DPST-NO(51x34x52.8)mm
Search Keywords:
HE2ANSAC240V
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$36.97
$36.970
10
$24.94
$249.400
30
$21.19
$635.700
50
$19.95
$997.500
100
$18.87
$1,887.000
250
$18.58
$4,645.000
500
+
$17.72
$8,860.000
Product Guides