HEV2AN-P-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 20A DPST-NO(41x50x39.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HEV2AN-P-DC24V
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole
Operating Temperature:
-40 to 55 °C
Termination Style:
PC Pin
The PANASONIC EW/AROMAT part HEV2AN-P-DC24V is a reliable power relay designed for 24VDC applications with a current rating of 20A. This double-pole single-throw normally open relay measures 41x50x39.4mm and is mounted through-hole technology (THT). Perfect for a wide range of electronic devices and industrial applications, this power relay provides precise and efficient control of electrical circuits.
Search Keywords:
HEV2ANPDC24V
IN STOCK:
34
Can Ship immediately
On Order:
30
can ship 2/27/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$82.27
$82.270
5
$77.63
$388.150
10
$73.84
$738.400
20
$71.33
$1,426.600
50
$68.87
$3,443.500
100
$67.47
$6,747.000
250
+
$66.46
$16,615.000
Product Guides