HG2-DC6V
Panasonic Electronic ComponentsElectromechanical Relay 6VDC 26.4Ohm 20A DPDT (34x36x56)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HG2-DC6V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 40 °C
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 26.4Ohm 20A DPDT (34x36x56)mm Socket Power Relay
Search Keywords:
HG2DC6V
This product is discontinued, but still in stock
IN STOCK:
31
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$164.02
$164.020
5
$69.81
$349.050
10
+
$67.17
$671.700
Product Guides