HL2-DC110V
Panasonic Electronic ComponentsPower Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HL2-DC110V
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
10 KOhm
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Search Keywords:
HL2DC110V
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$33.54
$67.080
5
$24.13
$120.650
10
+
$23.46
$234.600
Product Guides